
Product Variant Information section
Available Packages
Package Qty:
3,000
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount
Product Specification Section
Pricing Section
Minimum Order: 3,000
Multiple Of: 3,000
Quantity | Web Price |
---|---|
3,000 | $0.101 |
6,000 | $0.0893 |
9,000 | $0.0888 |
12,000 | $0.0884 |
15,000+ | $0.0881 |
Attributes
Attributes Table
Fet Type | N-Ch |
No of Channels | 1 |
Drain-to-Source Voltage [Vdss] | 20V |
Drain-Source On Resistance-Max | 175mΩ |
Rated Power Dissipation | 0.43W |
Qg Gate Charge | 1.6nC |
Gate-Source Voltage-Max [Vgss] | 8V |
Drain Current | 1.24A |
Turn-on Delay Time | 3.5ns |
Turn-off Delay Time | 38ns |
Rise Time | 2.8ns |
Fall Time | 13ns |
Operating Temp Range | -55°C to +150°C |
Gate Source Threshold | 0.95V |
Input Capacitance | 64.3pF |