text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 25

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.525
50 $0.41
100 $0.395
250 $0.375
500+ $0.355
Total:

$1.05

USD
Attributes
Attributes Table
Fet Type N-Ch
No of Channels 1
Drain-to-Source Voltage [Vdss] 600V
Drain-Source On Resistance-Max 2.5Ω
Rated Power Dissipation 114W
Qg Gate Charge 8.3nC
Gate-Source Voltage-Max [Vgss] 25V
Drain Current 3.4A
Turn-on Delay Time 12.7ns
Turn-off Delay Time 30.2ns
Rise Time 15.1ns
Fall Time 12.8ns
Operating Temp Range -55°C to +150°C
Gate Source Threshold 5V
Input Capacitance 385pF