text.skipToContent text.skipToNavigation

Manufacturer Part #

FDG410NZ

N-Channel 20 V 70 mOhm PowerTrench Mosfet - SC-70-6

Mfr. Name: ON Semiconductor
Standard Pkg:
Date Code: 1842
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 70mΩ
Rated Power Dissipation: 380|mW
Qg Gate Charge: 7.2nC
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Stock:
5,401
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.41
USD
Quantity
Web Price
1
$0.41
50
$0.245
100
$0.225
500
$0.182
1,500+
$0.158