text.skipToContent text.skipToNavigation

Manufacturer Part #

FDG6335N

Dual N-Channel 20 V 0.3 W 1.4 nC PowerTrench Surface Mount Mosfet - SOT-363

Mfr. Name: ON Semiconductor
Standard Pkg:
Date Code: 1917
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 442mΩ
Rated Power Dissipation: 0.3W
Qg Gate Charge: 1.4nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 0.7A
Turn-on Delay Time: 10ns
Turn-off Delay Time: 18ns
Rise Time: 15ns
Fall Time: 3ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.5V
Technology: PowerTrench
Input Capacitance: 113pF
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Stock:
172,296
Web Price:
$0.46 USD Each
Total
$7.92
USD
Cost Per Unit
$3.96
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.