text.skipToContent text.skipToNavigation

Manufacturer Part #

FDG6335N

Dual N-Channel 20 V 0.3 W 1.4 nC PowerTrench Surface Mount Mosfet - SOT-363

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1917
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 442mΩ
Rated Power Dissipation: 0.3W
Qg Gate Charge: 1.4nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 0.7A
Turn-on Delay Time: 10ns
Turn-off Delay Time: 18ns
Rise Time: 15ns
Fall Time: 3ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.5V
Technology: PowerTrench
Input Capacitance: 113pF
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Stock
147,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$369.00
USD
Quantity
Web Price
3,000+
$0.123
Product Variant Information section