text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMC8622

Single N-Channel 100 V 98 mOhm 7.3 nC 2.3 W PowerTrench SMT Mosfet - MLP-3.3x3.3

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2007
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 98mΩ
Rated Power Dissipation: 2.3W
Qg Gate Charge: 7.3nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 4A
Turn-on Delay Time: 12ns
Turn-off Delay Time: 18ns
Rise Time: 10ns
Fall Time: 10ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: PowerTrench
Height - Max: 0.8mm
Length: 3.35mm
Input Capacitance: 302pF
Package Style:  MLP-3.3x3.3
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,560.00
USD
Quantity
Web Price
3,000+
$0.52
Product Variant Information section