text.skipToContent text.skipToNavigation

Manufacturer Part #

FDS8880

N-Channel 30 V 10 mΩ Surface Mount PowerTrench® Mosfet - SOIC-8

Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 10mΩ
Rated Power Dissipation: 2.5|W
Qg Gate Charge: 30nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
1,920
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.56
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.56
50
$0.415
100
$0.395
250
$0.37
500+
$0.35