text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 2,500

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.68
50 $0.63
100 $0.59
250 $0.545
500+ $0.51
Total:

$1.36

USD
Attributes
Attributes Table
Fet Type N-Ch
No of Channels 1
Drain-to-Source Voltage [Vdss] 60V
Drain-Source On Resistance-Max 35mΩ
Rated Power Dissipation 68|W
Qg Gate Charge 10nC
Gate-Source Voltage-Max [Vgss] 20V
Drain Current 29A
Turn-on Delay Time 6ns
Turn-off Delay Time 29ns
Rise Time 21s
Fall Time 20s
Operating Temp Range -55°C to +175°C
Gate Source Threshold 1.6V
Technology OptiMOS
Input Capacitance 600pF