text.skipToContent text.skipToNavigation

Manufacturer Part #

IPDD60R150G7XTMA1

N-Channel 600 V 150 mOhm 23 nC CoolMOS™ G7 Power Transistor - HDSOP-10

Mfr. Name: Infineon
Standard Pkg:
Date Code: 1812
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 150mΩ
Rated Power Dissipation: 95W
Qg Gate Charge: 23nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 16A
Turn-on Delay Time: 17ns
Turn-off Delay Time: 56ns
Rise Time: 5ns
Fall Time: 6ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: CoolMOS
Input Capacitance: 902pF
Package Style:  HDSOP-10
Mounting Method: Surface Mount
Pricing Section
Stock:
50
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3.30
USD
Quantity
Web Price
1
$3.30
50
$2.46
100
$2.34
250
$2.18
500+
$2.07