text.skipToContent text.skipToNavigation

Manufacturer Part #

IPP50R140CPXKSA1

IPP50R140CP Series 550 V 23 A N-Channel CoolMOS™ Power Transistor - PG-TO-220-3

Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 1619
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 0.14Ω
Rated Power Dissipation: 192W
Qg Gate Charge: 48nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 23A
Turn-on Delay Time: 35ns
Turn-off Delay Time: 80ns
Rise Time: 14ns
Fall Time: 8ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Technology: CoolMOS
Input Capacitance: 2540pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Stock
25
Minimum Order:
25
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$56.50
USD
Quantity
Web Price
500
$2.26
1,000
$2.24
1,500
$2.22
2,000+
$2.21
Product Variant Information section