text.skipToContent text.skipToNavigation

Manufacturer Part #

IPP60R099C7XKSA1

Single N-Channel 600 V 99 mOhm 42 nC CoolMOS™ Power Mosfet - TO-220-3

Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 99mΩ
Rated Power Dissipation: 110W
Qg Gate Charge: 42nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 22A
Turn-on Delay Time: 11.8ns
Turn-off Delay Time: 54ns
Rise Time: 8ns
Fall Time: 4.5ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3.5V
Technology: CoolMOS
Input Capacitance: 1819pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,510.00
USD
Quantity
Web Price
1
$4.89
25
$3.69
100
$3.27
250
$3.02
1,000+
$2.68
Product Variant Information section