text.skipToContent text.skipToNavigation

Manufacturer Part #

IPP90R340C3XKSA1

IPP90R340C3 Series 900 V 15 A CoolMOS™ Power Transistor MOSFET - PG-TO-220-3

Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 900V
Drain-Source On Resistance-Max: 0.34Ω
Rated Power Dissipation: 208W
Qg Gate Charge: 94nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 15A
Turn-on Delay Time: 70ns
Turn-off Delay Time: 400ns
Rise Time: 20ns
Fall Time: 25ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Technology: CoolMOS
Input Capacitance: 2400pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,330.00
USD
Quantity
Web Price
25
$3.20
100
$2.91
375
$2.66
625
$2.57
1,250+
$2.46
Product Variant Information section