text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 100

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 100
Multiple Of: 1,500
Quantity Web Price
1,500 $0.45
3,000 $0.37
4,500 $0.365
6,000 $0.365
7,500+ $0.36
Total:

$45.00

USD
Attributes
Attributes Table
Fet Type N-Ch
No of Channels 1
Drain-to-Source Voltage [Vdss] 650V
Drain-Source On Resistance-Max 1.4Ω
Rated Power Dissipation 28W
Qg Gate Charge 10.5nC
Gate-Source Voltage-Max [Vgss] 20V
Drain Current 3.2A
Turn-on Delay Time 7.7ns
Turn-off Delay Time 33ns
Rise Time 5.9ns
Fall Time 18.2ns
Operating Temp Range -55°C to +150°C
Gate Source Threshold 3V
Technology CoolMOS
Input Capacitance 225pF