text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF9630STRLPBF

Single N-Channel 200 V 1.8 Ohms Surface Mount Power Mosfet - D2PAK-3

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1841
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 0.8Ω
Rated Power Dissipation: 74|W
Qg Gate Charge: 29nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Stock
3,625
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2.57
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$2.57
50
$2.21
100
$2.15
250
$2.07
500+
$2.02
Product Variant Information section