text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 8,800

On Order:Order inventroy details 3,200
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 800
Multiple Of: 800
Quantity Web Price
800+ $3.17
Total:

$2,536.00

USD
Attributes
Attributes Table
Fet Type N-Ch
No of Channels 1
Drain-to-Source Voltage [Vdss] 1000V
Drain-Source On Resistance-Max
Rated Power Dissipation 150W
Qg Gate Charge 39nC
Gate-Source Voltage-Max [Vgss] 20V
Drain Current 4A
Turn-on Delay Time 17ns
Turn-off Delay Time 32ns
Rise Time 15ns
Fall Time 18ns
Operating Temp Range -55°C to +150°C
Gate Source Threshold 4.5V
Input Capacitance 1050pF