text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFH60N65X2

N-Channel 650 V 60 A 52 mOhm SMT X2-Class HiPerFET Power Mosfet - TO-247

Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code: 1903
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 52mΩ
Rated Power Dissipation: 780W
Qg Gate Charge: 108nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 60A
Turn-on Delay Time: 30ns
Turn-off Delay Time: 63ns
Rise Time: 23ns
Fall Time: 12ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 5V
Input Capacitance: 6300pF
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
90
Multiple Of:
30
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$490.50
USD
Quantity
Web Price
30
$5.57
90
$5.45
150
$5.39
450
$5.26
750+
$5.21
Product Variant Information section