text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 12 Weeks
Minimum Order: 2,500
Multiple Of: 2,500
Quantity Web Price
2,500+ $0.188
Total:

$470.00

USD
Attributes
Attributes Table
Fet Type N-Ch
No of Channels 1
Drain-to-Source Voltage [Vdss] 60V
Drain-Source On Resistance-Max 13mΩ
Rated Power Dissipation 85W
Qg Gate Charge 36nC
Gate-Source Voltage-Max [Vgss] 20V
Drain Current 80A
Turn-on Delay Time 12ns
Turn-off Delay Time 38ns
Rise Time 5.2ns
Fall Time 27ns
Operating Temp Range -55°C to +175°C
Gate Source Threshold 1.6V
Input Capacitance 2498pF