text.skipToContent text.skipToNavigation

Manufacturer Part #

NDS355N

N-Channel 30 V 0.125 Ohm Logic Level Enhance Mode Field Effect Transistor-SSOT-3

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 0.125Ω
Rated Power Dissipation: 0.46|W
Qg Gate Charge: 5nC
Package Style:  SSOT-3
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$735.00
USD
Quantity
Web Price
3,000
$0.245
6,000
$0.20
9,000
$0.198
12,000
$0.197
15,000+
$0.196
Product Variant Information section