text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Minimum Order: 1,500
Multiple Of: 1,500
Quantity Web Price
1,500 $0.48
3,000 $0.42
4,500 $0.42
6,000+ $0.415
Total:

$720.00

USD
Attributes
Attributes Table
Fet Type Dual N-Ch
No of Channels 2
Drain-to-Source Voltage [Vdss] 40V
Drain-Source On Resistance-Max 8.1mΩ
Rated Power Dissipation 3W
Qg Gate Charge 11nC
Gate-Source Voltage-Max [Vgss] 20V
Drain Current 14A
Turn-on Delay Time 9ns
Turn-off Delay Time 19ns
Rise Time 22ns
Fall Time 6ns
Operating Temp Range -55°C to +175°C
Gate Source Threshold 3.5V
Input Capacitance 650pF