text.skipToContent text.skipToNavigation

Manufacturer Part #

NTMFS4835NT1G

NFET SO8FL 30V 104A 3.5MO MOSFET

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 3.5mΩ
Rated Power Dissipation: 0.89W
Qg Gate Charge: 22nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 12A
Turn-on Delay Time: 10ns
Turn-off Delay Time: 30ns
Rise Time: 23ns
Fall Time: 10ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.9V
Input Capacitance: 3100pF
Package Style:  DFN-5
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,500
Multiple Of:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$900.00
USD
Quantity
Web Price
1,500
$0.60
3,000
$0.53
4,500+
$0.525
Product Variant Information section