text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 490,500
Factory Lead Time: 4 Weeks
Minimum Order: 1,500
Multiple Of: 1,500
Quantity Web Price
1,500+ $2.36
Total:

$3,540.00

USD
Attributes
Attributes Table
Fet Type N-Ch
No of Channels 1
Drain-to-Source Voltage [Vdss] 40V
Drain-Source On Resistance-Max 0.7mΩ
Rated Power Dissipation 3.9W
Qg Gate Charge 128nC
Gate-Source Voltage-Max [Vgss] 20V
Drain Current 53A
Turn-on Delay Time 16ns
Turn-off Delay Time 77ns
Rise Time 113ns
Fall Time 109ns
Operating Temp Range -55°C to +175°C
Gate Source Threshold 4V
Technology Si
Height - Max 1.1mm
Length 6.1mm
Input Capacitance 8400pF