text.skipToContent text.skipToNavigation

Manufacturer Part #

NTS4001NT1G

N-Channel 30 V 1 Ohm 330 mW Surface Mount Small Signal MOSFET - SOT-323

Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 330|mW
Qg Gate Charge: 1.3nC
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Stock:
514,309
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$0.38
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.38
50
$0.158
100
$0.135
500
$0.094
1,500+
$0.0734