text.skipToContent text.skipToNavigation

Manufacturer Part #

PMN55ENEX

PMN55ENE Series 60 V 4.5 A 60 mOhm SMT N-Channel Trench Mosfet - TSOP-6

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 60mΩ
Rated Power Dissipation: 560mW
Qg Gate Charge: 12.7nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 3.4A
Turn-on Delay Time: 9ns
Turn-off Delay Time: 33ns
Rise Time: 13ns
Fall Time: 13ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.7V
Input Capacitance: 646pF
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
9,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$717.30
USD
Quantity
Web Price
3,000
$0.0813
9,000
$0.0797
12,000
$0.0793
30,000
$0.078
45,000+
$0.0774
Product Variant Information section