text.skipToContent text.skipToNavigation

Manufacturer Part #

PMV230ENEAR

PMV230ENEAR Series 60 V 1.5 A Surface Mount N-Channel TrenchMOS FET - TO-236AB

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2002
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 222mΩ
Rated Power Dissipation: 480mW
Qg Gate Charge: 3.9nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 1.5A
Turn-on Delay Time: 6.3ns
Turn-off Delay Time: 13ns
Rise Time: 8.2ns
Fall Time: 4.6ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.7V
Input Capacitance: 177pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
15,000
Multiple Of:
3,000
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$684.00
USD
Quantity
Web Price
3,000
$0.0465
9,000
$0.0459
15,000
$0.0456
45,000
$0.045
75,000+
$0.0447
Product Variant Information section