text.skipToContent text.skipToNavigation

Manufacturer Part #

PMZB390UNEYL

PMZB390UNE Series 30 V 900 mA Surface Mount N-Channel TrenchMOS FET - DFN1006B-3

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2003
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 470mΩ
Rated Power Dissipation: 350mW
Qg Gate Charge: 0.8nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 0.9A
Turn-on Delay Time: 4ns
Turn-off Delay Time: 12ns
Rise Time: 8ns
Fall Time: 3ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 0.7V
Input Capacitance: 41pF
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
20,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$1,160.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
10,000
$0.0585
20,000
$0.058
30,000
$0.0577
40,000+
$0.0575
Product Variant Information section