text.skipToContent text.skipToNavigation

Manufacturer Part #

PSMN0R9-30ULDX

PSMN0R9 Series 30 V 300 A 0.87 mOhm N-Channel Logic Level Mosfet - LFPAK-56

Mfr. Name: Nexperia
Standard Pkg:
Date Code: 1830
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 0.87mΩ
Rated Power Dissipation: 227W
Qg Gate Charge: 109nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 300A
Turn-on Delay Time: 38.1ns
Turn-off Delay Time: 63ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.2V
Input Capacitance: 7668pF
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,500
Multiple Of:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$1,312.50
USD
Quantity
Web Price
1,500
$0.875
3,000
$0.715
4,500
$0.705
6,000+
$0.70