text.skipToContent text.skipToNavigation

Manufacturer Part #

RZM002P02T2L

P-Channel 150 mW 20 V 1.2 Ohm 1.2V Drive Pch Mosfet Surface Mount - VMT-3

Product Specification Section
Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 1.2Ω
Rated Power Dissipation: 150|mW
Qg Gate Charge: 1.4nC
Package Style:  VMT-3
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
8,000
Multiple Of:
8,000
544,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$332.00
USD
Quantity
Web Price
8,000
$0.0415
24,000
$0.0341
32,000
$0.0339
80,000
$0.0333
120,000+
$0.033