text.skipToContent text.skipToNavigation

Manufacturer Part #

SCT20N120

N-Channel 1200 V 290 mΩ 20 A Flange Mount Silicon Carbide Power Mosfet - HiP247™

Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1942
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 1200V
Drain-Source On Resistance-Max: 239mΩ
Rated Power Dissipation: 175W
Qg Gate Charge: 45nC
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 20A
Turn-on Delay Time: 10ns
Turn-off Delay Time: 27ns
Rise Time: 17ns
Fall Time: 16ns
Operating Temp Range: -55°C to +200°C
Gate Source Threshold: 3.5V
Technology: SiC
Input Capacitance: 650pF
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$12.55
USD
Quantity
Web Price
1
$12.55
10
$11.69
30
$11.13
125
$10.45
300+
$10.05