text.skipToContent text.skipToNavigation

Manufacturer Part #

SCT3030ALGC11

SCT3030AL Series 650 V 70 A 39 mOhm N-Channel SiC Power Mosfet - TO-247N

Mfr. Name: ROHM
Standard Pkg:
Date Code: 1807
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 39mΩ
Rated Power Dissipation: 262|W
Qg Gate Charge: 104nC
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
30
Multiple Of:
30
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$714.90
USD
Quantity
Web Price
30
$23.83
60
$19.85
90
$19.50
120
$19.25
150+
$19.06