text.skipToContent text.skipToNavigation

Manufacturer Part #

SCT3030KLGC11

SCT3030KL Series 1200 V 72 A 39 mOhm N-Channel SiC Power Mosfet - TO-247N

Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 1747
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 1200V
Drain-Source On Resistance-Max: 39mΩ
Rated Power Dissipation: 339|W
Qg Gate Charge: 131nC
Mounting Method: Through Hole
Pricing Section
Stock
491
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$88.40
USD
Quantity
Web Price
1
$88.40
4
$75.88
15
$65.61
25
$62.02
50+
$57.46
Product Variant Information section