text.skipToContent text.skipToNavigation

Manufacturer Part #

SCT3040KLGC11

SCT3040KL Series 1200 V 55 A 52 mOhm N-Channel SiC Power Mosfet - TO-247N

Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 1902
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 1200V
Drain-Source On Resistance-Max: 52mΩ
Rated Power Dissipation: 262|W
Qg Gate Charge: 107nC
Gate-Source Voltage-Max [Vgss]: 22V
Drain Current: 55A
Turn-on Delay Time: 21ns
Turn-off Delay Time: 49ns
Rise Time: 39ns
Fall Time: 24ns
Gate Source Threshold: 5.6V
Height - Max: 21mm
Length: 16mm
Mounting Method: Through Hole
Pricing Section
Stock:
450
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$34.01
USD
Quantity
Web Price
1
$34.01
4
$31.57
20
$28.96
40
$27.90
125+
$26.25
Product Variant Information section