text.skipToContent text.skipToNavigation

Manufacturer Part #

SCT3060ALGC11

SCT3060AL Series 650 V 39 A 78 mOhm N-Channel SiC Power Mosfet - TO-247N

Mfr. Name: ROHM
Standard Pkg:
Date Code: 1834
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 78mΩ
Rated Power Dissipation: 165|W
Qg Gate Charge: 58nC
Mounting Method: Through Hole
Pricing Section
Stock:
947
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$11.26
USD
Quantity
Web Price
1
$11.26
5
$10.31
25
$9.44
50
$9.09
150+
$8.56