text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 12 Weeks
Minimum Order: 30,000
Multiple Of: 30,000
Quantity Web Price
30,000+ $0.0585
Total:

$1,755.00

USD
Attributes
Attributes Table
Fet Type P-Ch
No of Channels 1
Drain-to-Source Voltage [Vdss] 20V
Drain-Source On Resistance-Max 120mΩ
Rated Power Dissipation 1W
Qg Gate Charge 11nC
Gate-Source Voltage-Max [Vgss] 8V
Drain Current 2.8A
Turn-on Delay Time 11ns
Turn-off Delay Time 32ns
Rise Time 5ns
Fall Time 23ns
Operating Temp Range -55°C to +150°C
Gate Source Threshold 0.7V
Input Capacitance 880pF