text.skipToContent text.skipToNavigation

Manufacturer Part #

SI2308BDS-T1-E3

Single N-Channel 60 V 156 mOhm Surface Mount Power Mosfet - SOT-23-3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SI2308BDS-T1-E3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 156mΩ
Rated Power Dissipation: 1.66|W
Qg Gate Charge: 6.8nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
$Features & Applications

The SI2308BDS-T1-E3 is a N-Channel 60-V (D-S) MOSFET.

It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a TO-236 (SSOT23) package.

Features:

  • Halogen-free According to IEC 61249-2-21 Available
  • TrenchFET® Power MOSFET
  • 100 % Rg Tested
  • 100 % UIS Tested

Applications:

  • Battery Switch
  • DC/DC Converter
Pricing Section
Global Stock:
0
USA:
0
69,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,610.00
USD
Quantity
Web Price
3,000
$0.87
6,000
$0.705
9,000
$0.70
12,000+
$0.695
Product Variant Information section