text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 16 Weeks
Minimum Order: 30,000
Multiple Of: 30,000
Quantity Web Price
30,000+ $0.06
Total:

$1,800.00

USD
Attributes
Attributes Table
Fet Type P-Ch
No of Channels 1
Drain-to-Source Voltage [Vdss] 12V
Drain-Source On Resistance-Max 28mΩ
Rated Power Dissipation 1.1W
Qg Gate Charge 14nC
Gate-Source Voltage-Max [Vgss] 8V
Drain Current 6A
Turn-on Delay Time 26ns
Turn-off Delay Time 45ns
Rise Time 24ns
Fall Time 20ns
Operating Temp Range -55°C to +150°C
Gate Source Threshold 1V
Input Capacitance 1275pF