text.skipToContent text.skipToNavigation

Manufacturer Part #

SI3433CDV-T1-GE3

Single P-Channel 20 V 38 mOhm Surface Mount TrenchFET Power Mosfet - TSOP-6

Product Specification Section
Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 38mΩ
Rated Power Dissipation: 3.3|W
Qg Gate Charge: 45nC
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Stock:
15,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$0.47
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.47
50
$0.335
100
$0.315
500
$0.275
1,500+
$0.25