text.skipToContent text.skipToNavigation

Manufacturer Part #

SI3443CDV-T1-E3

Single P-Channel 20 V 0.06 Ohms Surface Mount Power Mosfet - TSOP-6

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1945
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 0.06Ω
Rated Power Dissipation: 3.2|W
Qg Gate Charge: 12.4nC
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Stock
3,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$0.60
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.60
250
$0.29
500
$0.265
750
$0.255
1,500+
$0.23
Product Variant Information section