text.skipToContent text.skipToNavigation

Manufacturer Part #

SI4401BDY-T1-E3

Single P-Channel 40 V 0.014 Ohm Surface Mount Power Mosfet - SOIC-8

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2010
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 0.014Ω
Rated Power Dissipation: 1.5|W
Qg Gate Charge: 55nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The SI4401BDY-T1-E3 is a P-Channel 40-V (D-S) MOSFET.

It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SO-8 package.

Features:

  • Halogen-free According to IEC 61249-2-21 Definition
  • TrenchFET® Power MOSFET
  • 100 % Rg Tested
  • Compliant to RoHS Directive 2002/95/EC
Pricing Section
Stock:
10,000
Minimum Order:
2,500
Multiple Of:
2,500
2,500
Factory Stock:Factory Stock:
2,500
Factory Lead Time:
12 Weeks
Total
$2,275.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
2,500
$0.91
5,000+
$0.73
Product Variant Information section