text.skipToContent text.skipToNavigation

Manufacturer Part #

STD1NK60T4

N-Channel 600 V 8.5 Ω 10 nC SMT SuperMESH™ MosFet - TO-252-3

Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1826
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 8.5Ω
Rated Power Dissipation: 30|W
Qg Gate Charge: 7nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$0.86
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.86
50
$0.525
100
$0.48
250
$0.425
500+
$0.39