text.skipToContent text.skipToNavigation

Manufacturer Part #

STD1NK60T4

N-Channel 600 V 8.5 Ω 10 nC SMT SuperMESH™ MosFet - TO-252-3

Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1826
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 8.5Ω
Rated Power Dissipation: 30|W
Qg Gate Charge: 7nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Stock:
7,500
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$287.50
USD
Quantity
Web Price
2,500+
$0.115