text.skipToContent text.skipToNavigation

Manufacturer Part #

STD25NF20

Single N-Channel 200 V 110 W 39 nC Silicon Surface Mount Mosfet - TO-252-3

Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 0.125Ω
Rated Power Dissipation: 110W
Qg Gate Charge: 39nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 18A
Turn-on Delay Time: 15ns
Turn-off Delay Time: 40ns
Rise Time: 30ns
Fall Time: 10ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Technology: Si
Height - Max: 2.4mm
Length: 6.6mm
Input Capacitance: 940pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Stock:
22,500
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$1.52
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$1.52
50
$1.27
100
$1.23
250
$1.18
500+
$1.14