text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 56,950

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.81
250 $0.585
500 $0.56
750 $0.545
1,500+ $0.525
Total:

$1.62

USD
Attributes
Attributes Table
Fet Type N-Ch
No of Channels 1
Drain-to-Source Voltage [Vdss] 60V
Drain-Source On Resistance-Max 0.028Ω
Rated Power Dissipation 70|W
Qg Gate Charge 31nC
Gate-Source Voltage-Max [Vgss] 20V
Drain Current 35A
Turn-on Delay Time 30ns
Turn-off Delay Time 65ns
Rise Time 105ns
Fall Time 25ns
Operating Temp Range -55°C to +175°C
Gate Source Threshold 2.5V
Technology Si
Height - Max 2.4mm
Length 6.6mm
Input Capacitance 1600pF