text.skipToContent text.skipToNavigation

Manufacturer Part #

STD5N20LT4

N-Channel 200 V 0.7 Ω Surface Mount STripFET Power Mosfet - TO-252-3

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1807
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 0.7Ω
Rated Power Dissipation: 33|W
Qg Gate Charge: 5nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Stock:
20
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$0.98
USD
Quantity
Web Price
1
$0.98
50
$0.665
100
$0.62
250
$0.57
500+
$0.53
Product Variant Information section