text.skipToContent text.skipToNavigation

Manufacturer Part #

STD86N3LH5

STD86N3LH5 Series 30 V 0.005 Ohm 80 A N-Channel STripFET H5 Power Mosfet-DPAK-3

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1917
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 5mΩ
Rated Power Dissipation: 70W
Qg Gate Charge: 14nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 80A
Turn-on Delay Time: 6ns
Turn-off Delay Time: 23.6ns
Rise Time: 14ns
Fall Time: 10.8ns
Gate Source Threshold: 1.8V
Technology: Si
Input Capacitance: 1850pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Stock
0
Minimum Order:
5,000
Multiple Of:
2,500
510,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$1,825.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
2,500
$0.475
5,000
$0.365
7,500
$0.36
10,000+
$0.355
Product Variant Information section