text.skipToContent text.skipToNavigation

Manufacturer Part #

STF12NK60Z

N-Channel 650 V 0.64 Ω SuperMESH™ Power MosFet - TO-220FP

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 640mΩ
Rated Power Dissipation: 35|W
Qg Gate Charge: 59nC
Package Style:  TO-220FP (TO-220FPAB)
Features and Applications

The STF12NK60Z  SuperMESH™ series is obtained through an extreme optimization of ST’s well established strip-based PowerMESH™ layout. In addition to pushing on-resistance significantly down, specialties is taken to ensure a very good dv/dt capability for the most demanding application. Such series complements ST full range of high voltage Power MOSFETs.

Features:

  • Extremely high dv/dt capability
  • 100% avalanche tested
  • Gate charge minimized
  • Very low intrinsic capacitances
  • Very good manufacturing repeatability

Application:

  • Switching applications
Pricing Section
Stock
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Total
$750.00
USD
Quantity
Web Price
1,000+
$0.75
Product Variant Information section