text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 155,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 20 Weeks
Minimum Order: 100
Multiple Of: 100
Quantity Web Price
100 $1.38
500+ $1.31
Total:

$138.00

USD
Attributes
Attributes Table
Fet Type N-Ch
No of Channels 1
Drain-to-Source Voltage [Vdss] 900V
Drain-Source On Resistance-Max 1.1Ω
Rated Power Dissipation 25W
Qg Gate Charge 11nC
Gate-Source Voltage-Max [Vgss] 30V
Drain Current 6A
Turn-on Delay Time 12.4ns
Turn-off Delay Time 30.4ns
Rise Time 12.2ns
Fall Time 15.5ns
Operating Temp Range -55°C to +150°C
Gate Source Threshold 4V
Technology MDmesh
Input Capacitance 342pF