text.skipToContent text.skipToNavigation

Manufacturer Part #

STL13DP10F6

N-Channel 100 V 3.3 A 180 mOhm STripFET VI DeepGATE Mosfet - POWER FLAT

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1928
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: Dual P-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 180mΩ
Rated Power Dissipation: 62.5|W
Qg Gate Charge: 16.5nC
Package Style:  POWER FLAT
Mounting Method: Surface Mount
Pricing Section
Stock:
33,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$1,965.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000+
$0.655
Product Variant Information section