text.skipToContent text.skipToNavigation

Manufacturer Part #

STW40NF20

N-Channel 200 V 45 mOhm Flange Mount STripFET Power Mosfet - TO-247

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1851
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 45mΩ
Rated Power Dissipation: 160|W
Qg Gate Charge: 75nC
Package Style:  TO-247-3
Pricing Section
Stock:
0
Minimum Order:
600
Multiple Of:
30
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$1,158.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$2.12
40
$2.04
150
$1.98
400
$1.93
1,500+
$1.86
Product Variant Information section