text.skipToContent text.skipToNavigation

Manufacturer Part #

TSM2301ACX RFG

MOSFET P-CHANNEL 20V 2.8A SOT23

Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 130mΩ
Rated Power Dissipation: 0.7W
Qg Gate Charge: 7.2nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 2.8A
Turn-on Delay Time: 38ns
Turn-off Delay Time: 43ns
Rise Time: 25ns
Fall Time: 5ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 0.7V
Input Capacitance: 480pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
12,000
Multiple Of:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Total
$1,368.00
USD
Quantity
Web Price
12,000+
$0.114
Product Variant Information section