text.skipToContent text.skipToNavigation
Product Specification Section
Technical Attributes
Attributes Table
Type: General Purpose
Polarity: NPN
CE Voltage-Max: 45V
Collector Current Max: 500mA
Power Dissipation-Tot: 250mW
DC Current Gain-Min: 250
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
 
The BC817-40,235 is a NPN General-Purpose Transistor in a SOT-23 package at the operating Temperature ranging between -65 to 150 °C

Features:

  • High current
  • Low voltage

Applications:

  • General-purpose switching and amplification
Pricing Section
Stock:
6,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$41.70
USD
Quantity
Web Price
3,000
$0.0139
12,000
$0.0131
45,000
$0.0124
90,000
$0.012
225,000+
$0.0115